There are no models available for this part yet.
Overview of AK67301-1 by ASSMANN WSW components GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AK67301-1 by ASSMANN WSW components GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AE10421-ND
|
DigiKey | CBL USB2.0 MCR A PLUG-MCR A PLUG Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
121 In Stock |
|
$3.2380 / $5.5800 | Buy Now | |
Future Electronics | CABLE MICRO USB-A M-M 0.5M RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$4.3800 / $5.1000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
200 In Stock 958 Factory Stock |
|
$2.7200 / $4.3500 | Buy Now | ||
DISTI #
80010821
|
Verical | Standard USB Cable 4 Wire Cable AWG 28, shielded Micro A Male to Micro A Male 1m, Black RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2046 | Americas - 200 |
|
$3.9910 / $5.6550 | Buy Now | |
Master Electronics | RoHS: Compliant |
200 In Stock 958 Factory Stock |
|
$2.7200 / $4.3500 | Buy Now |
CAD Models for AK67301-1 by ASSMANN WSW components GmbH
Part Data Attributes for AK67301-1 by ASSMANN WSW components GmbH
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ASSMANN WSW COMPONENTS GMBH
|
Reach Compliance Code
|
compliant
|
Approvals
|
UL
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
MICRO USB A MALE
|
Connector Side2
|
MICRO USB A MALE
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.081 mm2
|
DIN Conformance
|
NO
|
Diameter
|
3.5 mm
|
IEC Conformance
|
NO
|
Jacket Material
|
POLYVINYL CHLORIDE
|
Length
|
1 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
4
|
Shielding
|
YES
|
Stranding
|
7X0.127
|
Wire Gauge
|
28 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|