Part Details for AK67301-3 by ASSMANN WSW components GmbH
Overview of AK67301-3 by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for AK67301-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10346-ND
|
DigiKey | CBL USB2.0 MCR A PLUG-MCR A PLUG Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
50 In Stock |
|
$3.4150 / $7.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks | 0 |
|
$4.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3600 / $5.3800 | Buy Now |
Part Details for AK67301-3
AK67301-3 CAD Models
AK67301-3 Part Data Attributes
|
AK67301-3
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK67301-3
ASSMANN WSW components GmbH
CABLE MICRO USB-A M-M 3M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | USB MICRO A MALE | |
Connector Side2 | USB MICRO A MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 3.5 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Shielding | YES | |
Stranding | 7X0.12 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |