Part Details for AK67301-5 by ASSMANN WSW components GmbH
Overview of AK67301-5 by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for AK67301-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10347-ND
|
DigiKey | CBL USB2.0 MCR A PLUG-MCR A PLUG Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
134 In Stock |
|
$5.1045 / $8.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks | 0 |
|
$5.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5400 / $7.2600 | Buy Now |
Part Details for AK67301-5
AK67301-5 CAD Models
AK67301-5 Part Data Attributes
|
AK67301-5
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK67301-5
ASSMANN WSW components GmbH
CABLE MICRO USB-A M-M 5M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | MICRO USB A MALE | |
Connector Side2 | MICRO USB A MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 3.5 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Shielding | YES | |
Stranding | 7X0.127 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |