Part Details for AK67321-2 by ASSMANN WSW components GmbH
Overview of AK67321-2 by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AK67321-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10339-ND
|
DigiKey | CBL USB2.0 A PLG-MCR A PLG 6.56' Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
365 In Stock |
|
$3.1326 / $5.4000 | Buy Now |
|
Future Electronics | USB 2.0 Cable A Male to Micro A Male 6.56' (2.00m) Shielded RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$3.3000 | Buy Now |
|
Onlinecomponents.com | Cable Assembly USB 2m 28AWG Micro USB Type A to USB Type A M-M | 153 Factory Stock |
|
$2.5700 / $3.5000 | Buy Now |
|
Master Electronics | Cable Assembly USB 2m 28AWG Micro USB Type A to USB Type A M-M | 153 Factory Stock |
|
$2.5700 / $3.5000 | Buy Now |
Part Details for AK67321-2
AK67321-2 CAD Models
AK67321-2 Part Data Attributes:
|
AK67321-2
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK67321-2
ASSMANN WSW components GmbH
CABLE USB-A TO MICRO USB-A 2M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | MICRO USB A MALE | |
Connector Side2 | USB 2.0 A MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 3.5 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |