Part Details for AK67321-5 by ASSMANN WSW components GmbH
Overview of AK67321-5 by ASSMANN WSW components GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK67321-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10341-ND
|
DigiKey | CBL USB2.0 A PLG-MCR A PLG 16.4' Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
69 In Stock |
|
$4.6690 / $8.0000 | Buy Now |
DISTI #
V99:2348_19744132
|
Arrow Electronics | Cable Assembly USB 5m Micro USB Type A to USB Type A M-M 24AWG/28AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1835 | Americas - 50 |
|
$0.8895 / $1.8305 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$5.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9700 / $5.4000 | Buy Now |
DISTI #
31676743
|
Verical | Cable Assembly USB 5m Micro USB Type A to USB Type A M-M 24AWG/28AWG RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1835 | Americas - 50 |
|
$1.8305 | Buy Now |