Part Details for AK750/24 31.024 by Altech Corporation
Overview of AK750/24 31.024 by Altech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK750/24 31.024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70077837
|
RS | Terminal Block, 22 to 12 AWG, 24, Double Level, 15, 300 V, Screw-Cage, 2.46 in. | Altech Corp AK750/24 31.024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$8.9200 / $12.4000 | Buy Now |
Part Details for AK750/24 31.024
AK750/24 31.024 CAD Models
AK750/24 31.024 Part Data Attributes:
|
AK750/24 31.024
Altech Corporation
Buy Now
|
Compare Parts:
AK750/24 31.024
Altech Corporation
|
Samacsys Manufacturer | Altech |