Part Details for AKD2030S2C by ANADIGICS Inc
Overview of AKD2030S2C by ANADIGICS Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for AKD2030S2C
AKD2030S2C CAD Models
AKD2030S2C Part Data Attributes
|
AKD2030S2C
ANADIGICS Inc
Buy Now
Datasheet
|
Compare Parts:
AKD2030S2C
ANADIGICS Inc
RF/Microwave Up/Down Converter, GAAS,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANADIGICS INC | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 12 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | QFP12,.25SQ,32 | |
Power Supplies | 6 V | |
Supply Current-Max | 150 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |