Part Details for AKE112D00G by Anytek Technology Corporation Ltd
Overview of AKE112D00G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AKE112D00G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1818-AKE112D00G-ND
|
DigiKey | RELAY GEN PURPOSE SPST 8A 12V Min Qty: 1 Lead time: 14 Weeks Container: Box |
1994 In Stock |
|
$1.2226 / $2.0200 | Buy Now |
DISTI #
ANYAKE112D00G
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7610 / $2.1380 | Buy Now |
DISTI #
AKE112D00G
|
TME | Relay: electromagnetic, SPDT, Ucoil: 12VDC, 5A, 5A/250VAC, 5A/30VDC Min Qty: 1 | 1684 |
|
$1.1300 / $1.3900 | Buy Now |
DISTI #
ANYAKE112D00G
|
Interstate Connecting Components | 0 |
|
Buy Now |