Part Details for AKG 41 16 50 ME by Fischer Elektronik GmbH & Co KG
Overview of AKG 41 16 50 ME by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AKG 41 16 50 ME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AKG-41-16-50-ME
|
TME | Enclosure: with panel, AKG, X: 41mm, Y: 50mm, Z: 16mm, aluminium, grey Min Qty: 1 | 0 |
|
$11.9300 / $13.9500 | RFQ |