Part Details for AKG 55 24 100 ME by Fischer Elektronik GmbH & Co KG
Overview of AKG 55 24 100 ME by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AKG 55 24 100 ME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77367006
|
Verical | Natural Aluminum Miniature Case RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 21 |
|
$14.7980 / $14.9520 | Buy Now |
DISTI #
AKG-55-24-100-ME
|
TME | Enclosure: with panel, AKG, X: 55mm, Y: 100mm, Z: 24mm, aluminium Min Qty: 1 | 21 |
|
$11.0600 / $12.7300 | Buy Now |
DISTI #
10023380
|
Avnet Abacus | Miniature aluminium cases (Alt: 10023380) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |