Part Details for AKKL-8710A-19 by Essentra Components
Overview of AKKL-8710A-19 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135287-10ALF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 4-Pair, 96 -position, 2mm pitch, 8 column, with left guide, Right Angle Receptacle, small press-fit. |
Price & Stock for AKKL-8710A-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3134
|
Newark | Cable Clamp, Nylon 6.6, Natural, 25.4Mm, Cable Clamp/Clip Type:Adhesive Backed Cable Clamp, Internal Diameter:25.4Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:50.8Mm Rohs Compliant: Yes |Essentra Components AKKL-8710A-19 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$1.2100 | Buy Now |
DISTI #
RPC2995-ND
|
DigiKey | CBL CLIP C-TYPE NATURAL ADHESIVE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
556 In Stock |
|
$1.0331 / $2.4600 | Buy Now |
DISTI #
144-AKKL-8710A-19
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Adj,Adh Mnt,Nat,.875 in-1.00 in RoHS: Compliant | 0 |
|
$0.8450 / $2.3600 | Order Now |
DISTI #
70905150
|
RS | Cable Clamp, Adjustable, Adhesive Mount, Natural, .875 in-1.00 in | Essentra Components AKKL-8710A-19 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3700 / $2.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$1.8100 | Buy Now |
|
Onlinecomponents.com | Cable Clamp - Adhesive Mount, Adjustable - Maximum Compatible Cable Diameter - 25.4 mm (1.000 in) RoHS: Compliant | 0 |
|
$0.8310 / $2.1130 | Buy Now |
DISTI #
RICAKKL-8710A-19
|
DB Roberts | CLAMP,ADJ,ADH MNT,NAT,.875 IN- | 0 |
|
RFQ |
Part Details for AKKL-8710A-19
AKKL-8710A-19 CAD Models
AKKL-8710A-19 Part Data Attributes
|
AKKL-8710A-19
Essentra Components
Buy Now
|
Compare Parts:
AKKL-8710A-19
Essentra Components
|
Samacsys Manufacturer | Essentra Components |