Part Details for AKL.2914 (ALTERNATE: 2914) by INA Bearings
Overview of AKL.2914 (ALTERNATE: 2914) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2914DM/B | Rochester Electronics LLC | Replacement for AMD part number AM2914DMB. Buy from authorized manufacturer Rochester Electronics. | |
2914PC | Rochester Electronics LLC | AM2914 - Vectored Priority Interupt Controller | |
2914FM/B | Rochester Electronics LLC | AM2914 - Vectored Priority Interupt Controller |
Price & Stock for AKL.2914 (ALTERNATE: 2914)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72333842
|
RS | DGBB/Self Align Ball Bearings/Access, 70mm ID, 95mm OD, 20mm W | INA Bearings (Schaeffler) AKL.2914 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$78.8100 / $92.7200 | RFQ |