Part Details for AKL.913 (ALTERNATE: AKL913) by INA Bearings
Overview of AKL.913 (ALTERNATE: AKL913) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AKL.913 (ALTERNATE: AKL913)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72333876
|
RS | DGBB/Self Align Ball Bearings/Access, 65mm ID, 100mm OD, 27mm W | INA Bearings (Schaeffler) AKL.913 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$67.8600 / $75.4000 | RFQ |