Part Details for AKL.D28 (ALTERNATE: D28) by INA Bearings
Overview of AKL.D28 (ALTERNATE: D28) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AKL.D28 (ALTERNATE: D28)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72244289
|
RS | Deep Groove Ball Bearing, 55.65MM ID, 91.29MM OD, 20.65MM W | INA Bearings (Schaeffler) AKL.D28 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$62.5900 | RFQ |