Part Details for AKL.W1-1/2-SS (ALTERNATE: W112SS) by INA Bearings
Overview of AKL.W1-1/2-SS (ALTERNATE: W112SS) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AKL.W1-1/2-SS (ALTERNATE: W112SS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72244344
|
RS | Deep Groove Ball Bearing, 38.1MM ID, 59.54MM OD, 18.26MM W | INA Bearings (Schaeffler) AKL.W1-1/2-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$256.7000 / $268.9200 | Buy Now |