Part Details for AKPB001608DZ1R0MA2 by Pulse Electronics Corporation
Overview of AKPB001608DZ1R0MA2 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AKPB001608DZ1R0MA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK8767
|
Newark | Closed Magnetic Circuit Type Multilayer/T&r |Pulse AKPB001608DZ1R0MA2 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1370 / $0.1830 | Buy Now |
DISTI #
553-AKPB001608DZ1R0MA2TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 12000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1519 | Buy Now |
DISTI #
AKPB001608DZ1R0MA2
|
Avnet Americas | Inductor Power Shielded Multilayer 1uH 20% 3MHz Ferrite 950mA 0603 T/R - Tape and Reel (Alt: AKPB001608DZ1R0MA2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1322 / $0.1504 | Buy Now |
DISTI #
673-AKPB1608DZ1R0MA2
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type Multilayer RoHS: Compliant | 0 |
|
$0.1390 / $0.1510 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1383 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1377 / $0.1573 | Buy Now |
DISTI #
000000000006431827
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type Multilayer Min Qty: 4000 | 0 |
|
$0.1365 | Buy Now |