There are no models available for this part yet.
Overview of AKPB001608DZR47MA2 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AKPB001608DZR47MA2 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AK8765
|
Newark | Closed Magnetic Circuit Type Multilayer/T&r |Pulse AKPB001608DZR47MA2 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1370 / $0.1830 | Buy Now | |
DISTI #
553-AKPB001608DZR47MA2TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 12000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1519 | Buy Now | |
DISTI #
AKPB001608DZR47MA2
|
Avnet Americas | Inductor Power Shielded Multilayer 0.47uH 20% 3MHz Ferrite 1100mA 0603 T/R - Tape and Reel (Alt: AKPB001608DZR47MA2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1322 / $0.1504 | Buy Now | |
DISTI #
673-AKPB1608DZR47MA2
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type Multilayer RoHS: Compliant | 0 |
|
$0.1390 / $0.1510 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1383 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1377 / $0.1573 | Buy Now | ||
DISTI #
000000000006431831
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type Multilayer Min Qty: 4000 | 0 |
|
$0.1365 | Buy Now |