Part Details for AKPB002012103R3MA2 by Pulse Electronics Corporation
Overview of AKPB002012103R3MA2 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AKPB002012103R3MA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK8779
|
Newark | Closed Magnetic Circuit Type Multilayer/T&r |Pulse AKPB002012103R3MA2 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1400 / $0.1860 | Buy Now |
DISTI #
553-AKPB002012103R3MA2CT-ND
|
DigiKey | INDUCTOR POWER Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22475 In Stock |
|
$0.1493 / $0.3700 | Buy Now |
DISTI #
AKPB002012103R3MA2
|
Avnet Americas | Inductor Power Shielded Multilayer 3.3uH 20% 3MHz Ferrite 800mA 0805 T/R - Tape and Reel (Alt: AKPB002012103R3MA2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1346 / $0.1531 | Buy Now |
DISTI #
673-AKPB2012103R3MA2
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type Multilayer RoHS: Compliant | 2511 |
|
$0.1410 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1408 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1403 / $0.1602 | Buy Now |
DISTI #
000000000006431839
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type Multilayer Min Qty: 3000 | 0 |
|
$0.1390 / $0.1427 | Buy Now |