Part Details for AKPB002520101R0MA6 by Pulse Electronics Corporation
Overview of AKPB002520101R0MA6 by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AKPB002520101R0MA6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK8797
|
Newark | Closed Magnetic Circuit Type Multilayer/T&r |Pulse AKPB002520101R0MA6 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1820 / $0.2420 | Buy Now |
DISTI #
553-AKPB002520101R0MA6TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 9000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2079 | Buy Now |
DISTI #
AKPB002520101R0MA6
|
Avnet Americas | Inductor Power Shielded Multilayer 1uH 20% 3MHz Ferrite 1600mA 1008 T/R - Tape and Reel (Alt: AKPB002520101R0MA6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1749 / $0.1989 | Buy Now |
DISTI #
673-AKPB2520101R0MA6
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type Multilayer RoHS: Compliant | 0 |
|
$0.1930 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1830 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1845 / $0.2082 | Buy Now |