There are no models available for this part yet.
Overview of AKSUN-37V-T by ASSMANN WSW components GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3085AE | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.6V Min, 37V Max, BIPolar, PDIP8, PLASTIC, DIP-8 | |
LT3686AHMSE#TRPBF | Analog Devices | 37V/1.2A Buck Reg in 3 × 3 DFN | |
LT3686HDD#TRPBF | Analog Devices | 37V/1.2A Buck Reg in 3 × 3 DFN |
Price & Stock for AKSUN-37V-T by ASSMANN WSW components GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0900 / $1.7300 | Buy Now |