Part Details for AKT2211200 by Panasonic Electronic Components
Overview of AKT2211200 by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AKT2211200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
658-AKT2211200
|
Mouser Electronics | Temperature Controllers Temperature Controller - KT2, 48x24x98.5mm, 24 V AC/DC, Relay Control Output, Relay Output alarm 1, Open collector alarm 2, Nine step pattern control | 0 |
|
$190.0600 / $221.0000 | Order Now |
DISTI #
70036454
|
RS | Controller, Temperature, KT2, 24 VAC/VDC, Output: Relay 3A | Panasonic Industrial Automation AKT2211200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 9 |
|
$190.2000 / $211.3300 | Buy Now |