Part Details for AKT4B1111002 by Panasonic Electronic Components
Overview of AKT4B1111002 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AKT4B1111002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC5390
|
Newark | Temperature Ctrl, Relay Output, 250Vac, Thermocouple Type:B, C, E, J, K, N, R, S, T, Plii, Operating Temperature Max:50°C, Operating Temperature Min:0°C, Temperature Accuracy ±:2°C, Output Voltage Max:250Vac, Output Voltage Min:-, Rohs Compliant: Yes |Panasonic AKT4B1111002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$284.3700 | Buy Now |
DISTI #
AKT4B1111002-ND
|
DigiKey | CONTROL TEMP/PROCESS 100-240V Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$275.0000 | Buy Now |
DISTI #
658-AKT4B1111002
|
Mouser Electronics | Temperature Controllers Temperature Controller - KT4B, 48x48mm | 0 |
|
$236.5000 / $275.0000 | Order Now |
DISTI #
70605433
|
RS | KT4 Black Cover | Panasonic Industrial Automation AKT4B1111002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$236.6700 / $262.9700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$204.1900 / $239.2500 | Buy Now | |
|
Master Electronics | 0 |
|
$204.1900 / $239.2500 | Buy Now |
Part Details for AKT4B1111002
AKT4B1111002 CAD Models
AKT4B1111002 Part Data Attributes:
|
AKT4B1111002
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AKT4B1111002
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |