Part Details for AKT4H2121052 by Panasonic Electronic Components
Overview of AKT4H2121052 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AKT4H2121052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AKT4H2121052-ND
|
DigiKey | CONTROL TEMP/PROC 24V PANEL MT Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$461.0000 | Buy Now |
DISTI #
658-AKT4H2121052
|
Mouser Electronics | Temperature Controllers Temperature Controller - KT4H, 48x48mm, 24AC/DC, Multi Input, Non Contact Voltage (for SSR Drive), 1 alarm output, 20A Three Phase Heater Burnout Alarm, Contact Input | 0 |
|
$414.9000 / $461.0000 | Order Now |
DISTI #
72080318
|
RS | Temperature Controller - KT4H, 48x48mm | Panasonic Industrial Automation AKT4H2121052 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$474.9300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$373.4100 / $395.2300 | Buy Now | |
|
Master Electronics | 0 |
|
$373.4100 / $395.2300 | Buy Now |