Part Details for AKT7213100 by Panasonic Electronic Components
Overview of AKT7213100 by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AKT7213100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X7792
|
Newark | Temp Controller, 24Vac/Dc, Current, Thermocouple Type:B, C, E, J, K, N, R, S, T, Plii, Operating Temperature Max:50°C, Operating Temperature Min:0°C, Temperature Accuracy ±:0.2%, Output Voltage Max:-, Output Voltage Min:-, Product Rohs Compliant: Yes |Panasonic AKT7213100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$167.5200 | Buy Now |
DISTI #
658-AKT7213100
|
Mouser Electronics | Temperature Controllers Temperature Controller - KT7, 25x75mm, AC/DC24V, 4-20mA(Out-1), 1 point(Alarm), | 0 |
|
$145.3400 / $169.0000 | Order Now |
DISTI #
70036470
|
RS | Controller, Temperature, KT7, 24 VAC/VDC, Output: Current 4-20mA | Panasonic Industrial Automation AKT7213100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 816 |
|
$137.7800 / $172.2300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$130.9000 / $147.0300 | Buy Now | |
DISTI #
AKT7213100
|
TME | Module: regulator, temperature, analogue, OUT 2: OC, on panel, KT7 Min Qty: 1 | 0 |
|
$130.1500 / $144.6100 | RFQ |
DISTI #
2358020
|
element14 Asia-Pacific | TEMP CONTROLLER, 24VAC/DC, CURRENT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$199.1200 | Buy Now |
DISTI #
2358020
|
Farnell | TEMP CONTROLLER, 24VAC/DC, CURRENT RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$243.6784 | Buy Now |
|
Master Electronics | 0 |
|
$130.9000 / $147.0300 | Buy Now | |
|
Neutron USA | Controller, Temperature, KT7, 24 VAC/VDC, Output: Current 4-20mA | 0 |
|
$414.2300 | Buy Now |