Part Details for AKT9212220 by Panasonic Electronic Components
Overview of AKT9212220 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AKT9212220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AKT9212220-ND
|
DigiKey | CONTROL TEMP/PROC 24V PANEL MT Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$287.0000 | Buy Now |
|
Onlinecomponents.com | Temperature Controller With Control Modes Pid, On/Off Control, Anti-Reset-Windup |
1 In Stock |
|
$199.8100 / $241.5200 | Buy Now |
|
Master Electronics | Temperature Controller With Control Modes Pid, On/Off Control, Anti-Reset-Windup |
1 In Stock |
|
$199.8100 / $241.5200 | Buy Now |