Part Details for AKZ125/10WP 30.260 by Altech Corporation
Overview of AKZ125/10WP 30.260 by Altech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AKZ125/10WP 30.260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70078359
|
RS | Terminal Block, 10, 22-14 AWG, 15, 300, 0.2 in., 0.138 in., 0.236 in., Gray | Altech Corp AKZ125/10WP 30.260 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0500 / $2.5600 | RFQ |
Part Details for AKZ125/10WP 30.260
AKZ125/10WP 30.260 CAD Models
AKZ125/10WP 30.260 Part Data Attributes:
|
AKZ125/10WP 30.260
Altech Corporation
Buy Now
|
Compare Parts:
AKZ125/10WP 30.260
Altech Corporation
|
Samacsys Manufacturer | Altech |