Part Details for AL 8305 / OBD II / 12V / 50 / SW by Schutzinger GmbH
Overview of AL 8305 / OBD II / 12V / 50 / SW by Schutzinger GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL 8305 / OBD II / 12V / 50 / SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AL8305/OBDII/12V
|
TME | Test lead, black, Insulation: PVC, -10÷80°C, 0.5m, 12V, Automotive Min Qty: 1 | 0 |
|
$107.0100 / $110.4600 | RFQ |