Part Details for AL 8322 / ZPK / 1 / 50 / RT by Schutzinger GmbH
Overview of AL 8322 / ZPK / 1 / 50 / RT by Schutzinger GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL 8322 / ZPK / 1 / 50 / RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AL8322ZPK150-RT
|
TME | Test lead, 19A, probe tip,banana plug 4mm, Len: 0.5m, red Min Qty: 1 | 9 |
|
$9.4900 / $10.1300 | Buy Now |
DISTI #
3224292
|
element14 Asia-Pacific | TEST LEAD, 4MM JACK-TEST CLIP, 500MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.0903 / $13.4337 | Buy Now |
DISTI #
3224292
|
Farnell | TEST LEAD, 4MM JACK-TEST CLIP, 500MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$11.4219 / $11.9604 | Buy Now |