Part Details for AL-08-40-0-M by Advanced Cable Ties Inc
Overview of AL-08-40-0-M by Advanced Cable Ties Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL-08-40-0-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2162-AL-08-40-0-M-ND
|
DigiKey | CBL TIE LOCKING BLK 40LBS 8.88" Min Qty: 1000 Lead time: 8 Weeks Container: Bulk |
281000 In Stock |
|
$0.0223 / $0.0347 | Buy Now |
|
Powell Electronics | MS3367-5-0 Min Qty: 10000 | 1600 |
|
$0.0200 | Buy Now |
DISTI #
ACTAL-08-40-0-M
|
DB Roberts | 4000 |
|
$0.0294 / $0.0587 | Buy Now |