Part Details for AL-14-50-2-C by Advanced Cable Ties Inc
Overview of AL-14-50-2-C by Advanced Cable Ties Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL-14-50-2-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2162-AL-14-50-2-C-ND
|
DigiKey | CBL TIE LOCKING RED 50LBS 1.196' Min Qty: 100 Lead time: 8 Weeks Container: Bulk |
3300 In Stock |
|
$0.0751 / $0.1245 | Buy Now |
|
Powell Electronics | Standard Cable Ties, 50 lb, 14 inch, Red Min Qty: 100 | 2460 |
|
$0.1030 / $0.1374 | Buy Now |