Part Details for AL-14-50-MH-9-C by Advanced Cable Ties Inc
Overview of AL-14-50-MH-9-C by Advanced Cable Ties Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL-14-50-MH-9-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2162-AL-14-50-MH-9-C-ND
|
DigiKey | CBL TIE LOCKING NAT 50LBS 1.208' Min Qty: 100 Lead time: 8 Weeks Container: Bulk |
1800 In Stock |
|
$0.0669 / $0.1108 | Buy Now |
|
Powell Electronics | 14" 50lb Mounting Hole Min Qty: 5000 | 600 |
|
$0.0600 | Buy Now |