Part Details for AL-D6W-K by Takamisawa Relays
Overview of AL-D6W-K by Takamisawa Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL-D6W-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER/SIGNAL RELAY, DPDT, LATCHED, 0.033A (COIL), 6VDC (COIL), 200MW (COIL), 1A (CONTACT), 30VDC (CONTACT), DC INPUT, AC/DC OUTPUT, THROUGH HOLE-STRAI | 40 |
|
$3.0000 / $6.0000 | Buy Now |