Part Details for AL01682N0GTS by Kyocera AVX Components
Overview of AL01682N0GTS by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for AL01682N0GTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-AL01682N0GTS
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 0 |
|
$0.1430 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1427 | Buy Now |
Part Details for AL01682N0GTS
AL01682N0GTS CAD Models
AL01682N0GTS Part Data Attributes:
|
AL01682N0GTS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AL01682N0GTS
Kyocera AVX Components
General Purpose Inductor, 0.082uH, 2%, Air-Core, 1915,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | 1915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1915 | |
Construction | Wound | |
Core Material | Air | |
DC Resistance | 0.0094 Ω | |
Inductance-Nom (L) | 0.082 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.2 mm | |
Package Length | 4.83 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Quality Factor-Min (at L-nom) | 100 | |
Rated Current-Max | 2.5 A | |
Self Resonance Frequency | 1300 MHz | |
Tolerance | 2% |