AL02BT1N5
Description: General Purpose Inductor, 0.0015uH, 6.667%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402

Overview of AL02BT1N5 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Smart Cities

Price & Stock for AL02BT1N5 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # AL02BT1N5
Avnet Americas Ind RF Chip Thin Film 1.5nH 0.1nH 500MHz 13Q-Factor Ceramic 700mA 0402 Paper T/R - Tape and Reel (Alt: AL02BT1N5) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel 0
RFQ

CAD Models for AL02BT1N5 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AL02BT1N5 by SEI Stackpole Electronics Inc

AL02BT1N5
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0402
Construction
Chip
Core Material
CERAMIC
DC Resistance
0.25 Ω
Inductance-Nom (L)
0.0015 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
0.32 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR
Quality Factor-Min (at L-nom)
13
Rated Current-Max
0.7 A
Self Resonance Frequency
10000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
INDUCTANCE TOLERANCE IS 0.1 NANO HENRY
Surface Mount
YES
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
500 MHz
Tolerance
6.667%
Want to compare parts?
  1. AL02BT1N5
    SEI Stackpole Electronics Inc
    General Purpose Inductor, 0.0015uH, 6.667%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402
    VS

Related Parts for AL02BT1N5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AL02BT1N5 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AL02BT1N5 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of AL02BT1N5 would you like to use for your alert(s)?
  • Please alert me when AL02BT1N5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AL02BT1N5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AL02BT1N5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AL02BT1N5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AL02BT1N5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AL02BT1N5 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: