Part Details for AL02BT1N702 by Viking Technology
Overview of AL02BT1N702 by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL02BT1N702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AL02BT1N702
|
TME | Inductor: thin film, SMD, 0402, 1.7nH, 675mA, 200mΩ, Q: 16, ±0,1nH Min Qty: 1000 | 0 |
|
$0.0096 | RFQ |