There are no models available for this part yet.
Overview of AL03006-269.8K-138-G1 by Amphenol Advanced Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AL03006-269.8K-138-G1 by Amphenol Advanced Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46F4332
|
Newark | Ptc Thermistor, Resistance (25°C):500Kohm, Product Range:Al03006 Series, B-Constant:4567K, Operating Temperature Min:-50°C, Operating Temperature Max:204°C, No. Of Pins:2Pins, Thermistor Case Style:Do-35 Rohs Compliant: Yes |Amphenol Advanced Sensors AL03006-269.8K-138-G1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 | Buy Now | |
DISTI #
70681649
|
RS | THERMISTOR GLASS 500K OHM DO-35 | Amphenol Advanced Sensors AL03006-269.8K-138-G1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7800 | RFQ | |
Future Electronics | NTC Thermistor, GE Type, Glass Encapsulated DO-35 Package RoHS: Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Box | 0Box |
|
$1.5700 / $1.7900 | Buy Now | ||
DISTI #
AASAL03006-269.8K-138-G1
|
Heilind Electronics | GLASS ENCAPSULATED, 500K 10 2 | Americas - 0 in Stock |
|
Buy Now |