Part Details for AL0307-221K by MetalLions
Overview of AL0307-221K by MetalLions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ221KN4AE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ221KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ221KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for AL0307-221K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 75mA 220uH Color Circle Coils Inductor 10% 50@0.796MHz Plugin,D2.8xL7mm Color Ring Inductors / Through Hole Inductors ROHS | 2944 |
|
$0.0039 / $0.0083 | Buy Now |
|
LCSC | 75mA 220uH Color Circle Coils Inductor 10% 500.796MHz PluginD2.8xL7mm Color Ring Inductors / Through Hole Inductors ROHS | 2944 |
|
$0.0041 / $0.0087 | Buy Now |