Part Details for AL0410-332K-T by Lumimax Optoelectronic Technology
Overview of AL0410-332K-T by Lumimax Optoelectronic Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM022C71A332KE19L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GRM022C81C332KE01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
0805PS-332KLC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1319, CHIP, 1319, ROHS COMPLIANT |
Price & Stock for AL0410-332K-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4491-AL0410-332K-TTB-ND
|
DigiKey | INDUCTOR 3300UH 10% 35MA AXIAL Min Qty: 25 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
1500 In Stock |
|
$0.0960 / $0.2352 | Buy Now |