Part Details for AL05A2N55KTR by Kyocera AVX Components
Overview of AL05A2N55KTR by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for AL05A2N55KTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-AL05A2N55KTR
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 0 |
|
$0.1210 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1147 | Buy Now |
DISTI #
AL05A2N55KTR
|
Richardson RFPD | AIR CORE INDUCTOR RoHS: Compliant Min Qty: 2000 | 0 |
|
$0.2200 | Buy Now |
Part Details for AL05A2N55KTR
AL05A2N55KTR CAD Models
AL05A2N55KTR Part Data Attributes
|
AL05A2N55KTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AL05A2N55KTR
Kyocera AVX Components
General Purpose Inductor, 0.00255uH, 10%, Air-Core, 0906,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | 0906 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0906 | |
Construction | Wound | |
Core Material | Air | |
DC Resistance | 0.005 Ω | |
Inductance-Nom (L) | 0.00255 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.37 mm | |
Package Length | 2.21 mm | |
Package Style | SMT | |
Package Width | 1.42 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 100 | |
Rated Current-Max | 1.6 A | |
Self Resonance Frequency | 8200 MHz | |
Tolerance | 10% |