Part Details for AL12B22N0JTR by Kyocera AVX Components
Overview of AL12B22N0JTR by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for AL12B22N0JTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-AL12B22N0JTR
|
Mouser Electronics | RF Inductors - SMD 22nH 5% AIR CORE RoHS: Compliant | 0 |
|
$0.1300 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1227 | Buy Now |
DISTI #
AL12B22N0JTR
|
Richardson RFPD | AIR CORE INDUCTOR RoHS: Compliant Min Qty: 500 | 0 |
|
$0.1800 / $0.2600 | Buy Now |
Part Details for AL12B22N0JTR
AL12B22N0JTR CAD Models
AL12B22N0JTR Part Data Attributes
|
AL12B22N0JTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AL12B22N0JTR
Kyocera AVX Components
General Purpose Inductor, 0.022uH, 5%, Air-Core, 2712,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | 2712 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2712 | |
Construction | Wound | |
Core Material | Air | |
DC Resistance | 0.0052 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.18 mm | |
Package Length | 6.86 mm | |
Package Style | SMT | |
Package Width | 3.05 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 102 | |
Rated Current-Max | 4 A | |
Self Resonance Frequency | 2100 MHz | |
Tolerance | 5% |