Part Details for AL12B28N0GTR by Kyocera AVX Components
Overview of AL12B28N0GTR by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for AL12B28N0GTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ1753
|
Newark | General Purpose Inductor, 0.028Uh, 2%, Air-Core, 2712 Rohs Compliant: Yes |Kyocera Avx AL12B28N0GTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3950 / $0.6700 | Buy Now |
DISTI #
478-7177-1-ND
|
DigiKey | FIXED IND 28NH 4A 6 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1507 / $0.4000 | Buy Now |
DISTI #
581-AL12B28N0GTR
|
Mouser Electronics | RF Inductors - SMD 28nH 2% Air Core RoHS: Compliant | 0 |
|
$0.1470 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1467 | Buy Now |
Part Details for AL12B28N0GTR
AL12B28N0GTR CAD Models
AL12B28N0GTR Part Data Attributes
|
AL12B28N0GTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AL12B28N0GTR
Kyocera AVX Components
General Purpose Inductor, 0.028uH, 2%, Air-Core, 2712,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | 2712 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2712 | |
Construction | Wound | |
Core Material | Air | |
DC Resistance | 0.006 Ω | |
Inductance-Nom (L) | 0.028 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.18 mm | |
Package Length | 6.86 mm | |
Package Style | SMT | |
Package Width | 3.05 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 105 | |
Rated Current-Max | 4 A | |
Self Resonance Frequency | 1800 MHz | |
Tolerance | 2% |