Part Details for AL1677-20BS-13 by Diodes Incorporated
Overview of AL1677-20BS-13 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AL1677-20BS-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AL1677-20BS-13DICT-ND
|
DigiKey | IC LED DRIVER OFFL NO 2A 8SO Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3966 In Stock |
|
$0.2507 / $0.6500 | Buy Now |
|
Bristol Electronics | 3840 |
|
RFQ | ||
|
Quest Components | 3072 |
|
$0.3511 / $1.0030 | Buy Now |
Part Details for AL1677-20BS-13
AL1677-20BS-13 CAD Models
AL1677-20BS-13 Part Data Attributes
|
AL1677-20BS-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AL1677-20BS-13
Diodes Incorporated
LED Driver,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SUPPORTS UNIVERSAL 85 TO 277 V AC INPUT VOLTAGE | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |