Part Details for AL5809-100P1-7 by Diodes Incorporated
Overview of AL5809-100P1-7 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL5809-100P1-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4528
|
Newark | Led Driver, Cc/Linear, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. AL5809-100P1-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2802 |
|
$0.2810 / $0.6470 | Buy Now |
DISTI #
AL5809-100P1-7DICT-ND
|
DigiKey | IC LED DRVR LIN PWM 100MA PDI123 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
66354 In Stock |
|
$0.1743 / $0.6000 | Buy Now |
DISTI #
AL5809-100P1-7
|
Avnet Americas | 60V, constant-current, LED DRIVER, 100mA, PDI123 T&R 3K - Tape and Reel (Alt: AL5809-100P1-7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 36000 Factory Stock |
|
$0.1671 / $0.1975 | Buy Now |
DISTI #
621-AL5809-100P1-7
|
Mouser Electronics | LED Lighting Drivers LED Linear Driver RoHS: Compliant | 29313 |
|
$0.1930 / $0.5300 | Buy Now |
|
Future Electronics | AL5809 Series 60 V 100 mA Two Terminal Constant Current LED Driver PowerDI™ 123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1800 / $0.1900 | Buy Now |
|
Future Electronics | AL5809 Series 60 V 100 mA Two Terminal Constant Current LED Driver PowerDI™ 123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1800 / $0.1900 | Buy Now |
DISTI #
AL5809-100P1-7
|
Avnet Americas | 60V, constant-current, LED DRIVER, 100mA, PDI123 T&R 3K - Tape and Reel (Alt: AL5809-100P1-7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 36000 Factory Stock |
|
$0.1671 / $0.1975 | Buy Now |
DISTI #
AL5809-100P1-7
|
TME | IC: driver, current regulator,LED driver, PowerDI®123, 100mA Min Qty: 3 | 47 |
|
$0.2520 / $0.3760 | Buy Now |
DISTI #
AL5809-100P1-7
|
Avnet Americas | 60V, constant-current, LED DRIVER, 100mA, PDI123 T&R 3K - Tape and Reel (Alt: AL5809-100P1-7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 36000 Factory Stock |
|
$0.1671 / $0.1975 | Buy Now |
DISTI #
AL5809-100P1-7
|
Avnet Silica | 60V, constant-current, LED DRIVER, 100mA, PDI123 T&R 3K (Alt: AL5809-100P1-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now |
Part Details for AL5809-100P1-7
AL5809-100P1-7 CAD Models
AL5809-100P1-7 Part Data Attributes
|
AL5809-100P1-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AL5809-100P1-7
Diodes Incorporated
LED Driver,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | PDI-123, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Length | 2.8 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 60 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Width | 1.78 mm |