There are no models available for this part yet.
Overview of AL6M-A13P-MR by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Smart Cities
Price & Stock for AL6M-A13P-MR by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14C9900
|
Newark | 16Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec AL6M-A13P-MR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3600 / $29.3700 | Buy Now | |
DISTI #
1885-AL6M-A13P-MR-ND
|
DigiKey | 16MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.0600 | Buy Now | |
DISTI #
199-AL6MA13PMR
|
Mouser Electronics | Pushbutton Switches 16mm Pushbutton Illuminated | 0 |
|
$20.3300 / $24.3100 | Order Now | |
DISTI #
71699409
|
RS | 16mm Pushbutton Illuminated | IDEC Corporation AL6M-A13P-MR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.2400 / $22.8400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.9400 / $23.5500 | Buy Now | ||
DISTI #
000000000003362850
|
Sager | Pushbutton Switches 16mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$20.6800 / $24.8200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$17.9400 / $23.5500 | Buy Now |
CAD Models for AL6M-A13P-MR by IDEC Corporation
Part Data Attributes for AL6M-A13P-MR by IDEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|