Part Details for AL6M-M13P-MG by IDEC Corporation
Overview of AL6M-M13P-MG by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for AL6M-M13P-MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C0115
|
Newark | 16Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec AL6M-M13P-MG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5100 / $28.3000 | Buy Now |
DISTI #
1885-AL6M-M13P-MG-ND
|
DigiKey | 16MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.8900 | Buy Now |
DISTI #
199-AL6MM13PMG
|
Mouser Electronics | Pushbutton Switches 16mm Pushbutton Illuminated | 0 |
|
$19.5800 / $23.4100 | Order Now |
DISTI #
71699536
|
RS | 16mm Pushbutton Illuminated | IDEC Corporation AL6M-M13P-MG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.4600 / $22.0100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.2800 / $22.6900 | Buy Now |
DISTI #
000000000003363020
|
Sager | Pushbutton Switches 16mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$19.9300 / $23.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.2800 / $22.6900 | Buy Now |