Part Details for AL800W-100R by SR Components Inc
Overview of AL800W-100R by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL800W-100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AL800W-100R
|
TME | Resistor: wire-wound, with heatsink, 100Ω, 800W, ±5%, 400x80x40mm Min Qty: 1 | 34 |
|
$36.8800 / $49.3100 | Buy Now |