Part Details for ALAN-2202-T by Abracon Corporation
Overview of ALAN-2202-T by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-273KLB | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
LPR4012-202DMLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT | |
LPR4012-202DMRB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for ALAN-2202-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALAN-2202-T-ND
|
DigiKey | PULSE XFMR 1CT:1CT 350UH Min Qty: 1400 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6498 | Buy Now |
DISTI #
ALAN-2202-T
|
Avnet Americas | Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR -1.1dB Surface Mount - Tape and Reel (Alt: ALAN-2202-T) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.4281 / $2.7180 | Buy Now |
DISTI #
815-ALAN-2202-T
|
Mouser Electronics | Audio Transformers / Signal Transformers PULSE XFMR 1CT:1CT 350UH RoHS: Compliant | 0 |
|
$2.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 700 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$2.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2500 / $6.1600 | Buy Now |
DISTI #
ALAN-2202-T
|
Richardson RFPD | MAGNETICS - MISCELLANEOUS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
ALAN-2202-T
|
Avnet Abacus | - Tape and Reel (Alt: ALAN-2202-T) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ALAN-2202-T
ALAN-2202-T CAD Models
ALAN-2202-T Part Data Attributes
|
ALAN-2202-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ALAN-2202-T
Abracon Corporation
PULSE XFMR 1CT:1CT 350UH SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Application | 10/100 BASE-T | |
Height | 4.8 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 8.8 mm |