-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-13411-5-ND
|
DigiKey | PULSE XFMR 1CT:1CT 350UH Min Qty: 1 Lead time: 13 Weeks Container: Tube |
16 In Stock |
|
$3.7374 / $6.4400 | Buy Now |
DISTI #
ALAN-2204
|
Avnet Americas | 10/100 Base-T Single Port LAN Transformer - Rail/Tube (Alt: ALAN-2204) RoHS: Compliant Min Qty: 720 Package Multiple: 36 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$3.4197 / $3.8280 | Buy Now |
DISTI #
815-ALAN-2204
|
Mouser Electronics | Audio Transformers / Signal Transformers PULSE XFMR 1CT:1CT 350UH RoHS: Compliant | 550 |
|
$3.5800 / $6.1900 | Buy Now |
|
Future Electronics | 350µH LAN 10/100 Base-T Pulse Transformer RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 36 Container: Tube | 0Tube |
|
$3.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1700 / $6.6400 | Buy Now |
DISTI #
ALAN-2204
|
Avnet Americas | 10/100 Base-T Single Port LAN Transformer - Rail/Tube (Alt: ALAN-2204) RoHS: Compliant Min Qty: 720 Package Multiple: 36 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$3.4197 / $3.8280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALAN-2204
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ALAN-2204
Abracon Corporation
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Application | 10/100 BASE-T | |
Height | 4.8 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 8.8 mm |