Part Details for ALAN110001-3J41DT by Abracon Corporation
Overview of ALAN110001-3J41DT by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for ALAN110001-3J41DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ALAN110001-3J41DTTR-ND
|
DigiKey | 10/100/1000BASE-T LAN XFMR POE Min Qty: 400 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0330 | Buy Now |
DISTI #
ALAN110001-3J41DT
|
Avnet Americas | LAN Transformer Module 1:1 Single Port 1500Vrms 1Ohm Primary DCR 1Ohm Secondary DCR 24-Pin Surface Mount T/R - Tape and Reel (Alt: ALAN110001-3J41DT) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.3450 / $2.7300 | Buy Now |
DISTI #
815-ALAN1100013J41DT
|
Mouser Electronics | Audio Transformers / Signal Transformers 10/100/1000BASE-T LAN XFMR POE RoHS: Compliant | 0 |
|
$2.6600 / $2.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$2.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2300 / $2.6800 | Buy Now |
DISTI #
ALAN110001-3J41DT
|
Avnet Americas | LAN Transformer Module 1:1 Single Port 1500Vrms 1Ohm Primary DCR 1Ohm Secondary DCR 24-Pin Surface Mount T/R - Tape and Reel (Alt: ALAN110001-3J41DT) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.3450 / $2.7300 | Buy Now |
DISTI #
ALAN110001-3J41DT
|
Avnet Americas | LAN Transformer Module 1:1 Single Port 1500Vrms 1Ohm Primary DCR 1Ohm Secondary DCR 24-Pin Surface Mount T/R - Tape and Reel (Alt: ALAN110001-3J41DT) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.3450 / $2.7300 | Buy Now |
DISTI #
ALAN110001-3J41DT
|
Avnet Asia | LAN Transformer Module 1:1 Single Port 1500Vrms 1Ohm Primary DCR 1Ohm Secondary DCR 24-Pin Surface Mount T/R (Alt: ALAN110001-3J41DT) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for ALAN110001-3J41DT
ALAN110001-3J41DT CAD Models
ALAN110001-3J41DT Part Data Attributes
|
ALAN110001-3J41DT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ALAN110001-3J41DT
Abracon Corporation
Datacom Transformer, 10/100/1000 BASE-T Application(s), 1CT:1CT,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | ABRACON | |
Application | 10/100/1000 BASE-T | |
Height | 6.2 mm | |
Isolation Voltage | 1500 V | |
Length | 18.38 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 12.44 mm |