Part Details for ALAN110001-4J41DT by Abracon Corporation
Overview of ALAN110001-4J41DT by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for ALAN110001-4J41DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH3728
|
Newark | Xfmr, 10/100/1000 Base-T, Poe, 1P, Smd Rohs Compliant: Yes |Abracon ALAN110001-4J41DT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.8800 / $8.5900 | Buy Now |
DISTI #
535-ALAN110001-4J41DTCT-ND
|
DigiKey | XFRMR LAN 1CT:1CT 350UH Min Qty: 550 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9844 | Buy Now |
DISTI #
ALAN110001-4J41DT
|
Avnet Americas | Ethernet & LAN Transformer, 10/100/1000 Base-T PoE, 1 Port, 1CT:1CT, 350 µH, 1.5 kV - Tape and Reel (Alt: ALAN110001-4J41DT) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$3.4170 / $3.9450 | Buy Now |
DISTI #
815-ALAN1100014J41DT
|
Mouser Electronics | Audio Transformers / Signal Transformers 10/100/1000BASE-T LAN XFMR POE RoHS: Compliant | 105 |
|
$3.9000 / $8.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 550 Container: Reel | 0Reel |
|
$3.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2600 / $6.8100 | Buy Now |
DISTI #
ALAN110001-4J41DT
|
Avnet Americas | Ethernet & LAN Transformer, 10/100/1000 Base-T PoE, 1 Port, 1CT:1CT, 350 µH, 1.5 kV - Tape and Reel (Alt: ALAN110001-4J41DT) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$3.4170 / $3.9450 | Buy Now |
DISTI #
ALAN110001-4J41DT
|
Avnet Americas | Ethernet & LAN Transformer, 10/100/1000 Base-T PoE, 1 Port, 1CT:1CT, 350 µH, 1.5 kV - Tape and Reel (Alt: ALAN110001-4J41DT) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$3.4170 / $3.9450 | Buy Now |
DISTI #
ALAN110001-4J41DT
|
Avnet Abacus | Ethernet & LAN Transformer, 10/100/1000 Base-T PoE, 1 Port, 1CT:1CT, 350 �H, 1.5 kV - Tape and Reel (Alt: ALAN110001-4J41DT) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 1 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3263668
|
element14 Asia-Pacific | XFMR, 10/100/1000 BASE-T, POE, 1P, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.8529 / $7.9847 | Buy Now |
Part Details for ALAN110001-4J41DT
ALAN110001-4J41DT CAD Models
ALAN110001-4J41DT Part Data Attributes
|
ALAN110001-4J41DT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ALAN110001-4J41DT
Abracon Corporation
Datacom Transformer, 10/100/1000 BASE-T Application(s), 1CT:1CT,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | ABRACON | |
Application | 10/100/1000 BASE-T | |
Height | 5.72 mm | |
Isolation Voltage | 1500 V | |
Length | 15.49 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 13.95 mm |